Image for PLC18M300C2/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC18M300C2/AA

DigiKey Part Number
4306-PLC18M300C2/AA-ND
Manufacturer
Manufacturer Product Number
PLC18M300C2/AA
Description
PLC18M300C2/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Connector Plug, Male Pins Through Hole Blue Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard-to-Motherboard
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
3
Number of Columns
6
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Current Rating (Amps)
18A
Material Flammability Rating
UL91 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
13kr 587,89000kr 7 642,57
Unit Price without VAT:kr 587,89000
Unit Price with VAT:kr 734,86250