ORD37M0000S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 334,74240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 114,59400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 114,59400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 001,56520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 114,59400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 492,82760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 114,59400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 260,14260
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 334,74240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 432,50120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 974,76400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 442,90320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 495,83680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 442,90320
Datasheet
Image for ORD37M0000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD37M0000S

DigiKey Part Number
4306-ORD37M0000S-ND
Manufacturer
Manufacturer Product Number
ORD37M0000S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
16kr 454,45063kr 7 271,21
Unit Price without VAT:kr 454,45063
Unit Price with VAT:kr 568,06329