
PLB3W3F7100A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB3W3F7100A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB3W3F7100A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Sockets Free Hanging (In-Line) Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 615,63000 | kr 615,63 |
| 10 | kr 523,31400 | kr 5 233,14 |
| 25 | kr 490,57240 | kr 12 264,31 |
| 50 | kr 467,17460 | kr 23 358,73 |
| 100 | kr 444,90430 | kr 44 490,43 |
| Unit Price without VAT: | kr 615,63000 |
|---|---|
| Unit Price with VAT: | kr 769,53750 |

