


PLC12F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC12F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 347,31000 | kr 347,31 |
| 10 | kr 295,20500 | kr 2 952,05 |
| 25 | kr 276,72120 | kr 6 918,03 |
| 50 | kr 263,52140 | kr 13 176,07 |
| 100 | kr 250,95280 | kr 25 095,28 |
| 250 | kr 235,26204 | kr 58 815,51 |
| Unit Price without VAT: | kr 347,31000 |
|---|---|
| Unit Price with VAT: | kr 434,13750 |

