
MRT4310M | |
|---|---|
DigiKey Part Number | 4306-MRT4310M-ND |
Manufacturer | |
Manufacturer Product Number | MRT4310M |
Description | MRT4310M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr 281,66000 | kr 7 323,16 |
| Unit Price without VAT: | kr 281,66000 |
|---|---|
| Unit Price with VAT: | kr 352,07500 |

