Image for MDS4312D/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS4312D/AA

DigiKey Part Number
4306-MDS4312D/AA-ND
Manufacturer
Manufacturer Product Number
MDS4312D/AA
Description
D-SUB CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
235kr 31,78221kr 7 468,82
Unit Price without VAT:kr 31,78221
Unit Price with VAT:kr 39,72776