
GMCT26M0E1P0J0 | |
|---|---|
DigiKey Part Number | 4306-GMCT26M0E1P0J0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT26M0E1P0J0 |
Description | GMCT26M0E1P0J0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Contacts | |
Connector Style | Backplane | |
Number of Positions | 26 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 468,19200 | kr 14 681,92 |
| Unit Price without VAT: | kr 1 468,19200 |
|---|---|
| Unit Price with VAT: | kr 1 835,24000 |

