
MC114NR/AA | |
|---|---|
DigiKey Part Number | 4306-MC114NR/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC114NR/AA |
Description | MC114NR/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 14-16 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 15,64860 | kr 3 912,15 |
| Unit Price without VAT: | kr 15,64860 |
|---|---|
| Unit Price with VAT: | kr 19,56075 |

