M24308/24-45Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 950,42760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 964,74440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 959,58615

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 947,38280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 981,85760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 942,82520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 937,88308

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 926,94880
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 1 000,57230
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 1 238,66490
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 3 476,74760
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 24
Unit Price: kr 1 052,27000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 21
Unit Price: kr 1 290,21000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr 1 290,21000
Image for M24308/24-45Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-45Z

DigiKey Part Number
4306-M24308/24-45Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-45Z
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 551,97240kr 13 799,31
Unit Price without VAT:kr 551,97240
Unit Price with VAT:kr 689,96550