M24308/23-37P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 831,94900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 814,37200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 022,84500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 465,29813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 465,29813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 216,98760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 520,73160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 216,98760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 082,85960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 117,90500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 971,23520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 523,10200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 367,24920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 892,51400
Datasheet
Image for M24308/23-37P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-37P

DigiKey Part Number
4306-M24308/23-37P-ND
Manufacturer
Manufacturer Product Number
M24308/23-37P
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 611,75960kr 15 293,99
Unit Price without VAT:kr 611,75960
Unit Price with VAT:kr 764,69950