M24308/23-326 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 775,75400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 669,80909
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 669,80909
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 395,64560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 387,50444

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 673,56360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 326,93000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 666,00560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 467,17080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 110,45600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 467,17080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 589,61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 953,20560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 622,07840
Datasheet
Image for M24308/23-326 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-326

DigiKey Part Number
4306-M24308/23-326-ND
Manufacturer
Manufacturer Product Number
M24308/23-326
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 1 084,26040kr 27 106,51
Unit Price without VAT:kr 1 084,26040
Unit Price with VAT:kr 1 355,32550