M24308/23-333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 754,54000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 716,93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 810,23200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 869,49100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 869,49100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 416,11640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 864,45960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 416,11640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 767,96520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 536,00320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 767,96520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 578,47960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 252,24800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 562,51560
Datasheet
Image for M24308/23-333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-333

DigiKey Part Number
4306-M24308/23-333-ND
Manufacturer
Manufacturer Product Number
M24308/23-333
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 2 559,37120kr 63 984,28
Unit Price without VAT:kr 2 559,37120
Unit Price with VAT:kr 3 199,21400