M24308/23-263Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 314,52400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 248,03500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 633,21280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 484,09040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 3 260,25040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 3 321,10000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 856,89640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 836,69280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 933,74360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 913,65920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 978,23800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 161,91320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 221,56200

Parametric Equivalent


Amphenol Positronic
In Stock: 428
Unit Price: kr 1 353,84000
Image for M24308/23-263Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-263Z

DigiKey Part Number
4306-M24308/23-263Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-263Z
Description
CONN D-SUB HD RCPT 44P VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 2 899,82840kr 72 495,71
Unit Price without VAT:kr 2 899,82840
Unit Price with VAT:kr 3 624,78550