Image for FR19FR512K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR19FR512K1

DigiKey Part Number
4306-FR19FR512K1-ND
Manufacturer
Manufacturer Product Number
FR19FR512K1
Description
FR19FR512K1
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
5-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.