HDC15S3S60TC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 059,62500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr 657,10000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 791,60900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 545,45143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 791,60900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 556,01538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 556,01538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 654,07455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 034,02400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 654,07455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 034,02400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 559,14615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 642,43667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 994,01100
Datasheet
Image for HDC15S3S60TC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC15S3S60TC

DigiKey Part Number
4306-HDC15S3S60TC-ND
Manufacturer
Manufacturer Product Number
HDC15S3S60TC
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
11kr 660,31909kr 7 263,51
Unit Price without VAT:kr 660,31909
Unit Price with VAT:kr 825,39886