
MDS456N/AA | |
|---|---|
DigiKey Part Number | 4306-MDS456N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS456N/AA |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 | kr 10,77148 | kr 7 593,89 |
| Unit Price without VAT: | kr 10,77148 |
|---|---|
| Unit Price with VAT: | kr 13,46435 |

