
FC116N2/AA-14 | |
|---|---|
DigiKey Part Number | 4306-FC116N2/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | FC116N2/AA-14 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,84000 | kr 49,84 |
| 10 | kr 44,16900 | kr 441,69 |
| 100 | kr 39,14030 | kr 3 914,03 |
| 1 000 | kr 34,68529 | kr 34 685,29 |
| Unit Price without VAT: | kr 49,84000 |
|---|---|
| Unit Price with VAT: | kr 62,30000 |

