
FC110N2-15 | |
|---|---|
DigiKey Part Number | 4306-FC110N2-15-ND |
Manufacturer | |
Manufacturer Product Number | FC110N2-15 |
Description | FC110N2-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 96,86028 | kr 24 215,07 |
| Unit Price without VAT: | kr 96,86028 |
|---|---|
| Unit Price with VAT: | kr 121,07535 |

