
GH7FSCLSH19C/AA | |
|---|---|
DigiKey Part Number | 4306-GH7FSCLSH19C/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH7FSCLSH19C/AA |
Description | GH7FSCLSH19C/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Diallyl Phthalate (DAP), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Diallyl Phthalate (DAP), Glass Filled | |
Applications | Industrial, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 789,94000 | kr 17 899,40 |
| Unit Price without VAT: | kr 1 789,94000 |
|---|---|
| Unit Price with VAT: | kr 2 237,42500 |

