Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M0S50V5X/AA | |
|---|---|
DigiKey Part Number | 4306-RD37M0S50V5X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37M0S50V5X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr 567,22000 | kr 7 373,86 |
| Unit Price without VAT: | kr 567,22000 |
|---|---|
| Unit Price with VAT: | kr 709,02500 |

