
PT6MV-104B2020 | |
|---|---|
DigiKey Part Number | 1993-1023-ND |
Manufacturer | |
Manufacturer Product Number | PT6MV-104B2020 |
Description | TRIMMER 100K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,73000 | kr 5,73 |
| 10 | kr 4,86500 | kr 48,65 |
| 25 | kr 4,54320 | kr 113,58 |
| 50 | kr 4,31580 | kr 215,79 |
| 100 | kr 4,09580 | kr 409,58 |
| 250 | kr 3,82020 | kr 955,05 |
| 500 | kr 3,62358 | kr 1 811,79 |
| 2 000 | kr 3,25778 | kr 6 515,56 |
| 6 000 | kr 2,99277 | kr 17 956,62 |
| Unit Price without VAT: | kr 5,73000 |
|---|---|
| Unit Price with VAT: | kr 7,16250 |

