
PT6KV-333A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-333A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-333A2020 |
Description | TRIMMER 33K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 10 | kr 4,61300 | kr 46,13 |
| 25 | kr 4,31400 | kr 107,85 |
| 50 | kr 4,09480 | kr 204,74 |
| 100 | kr 3,88670 | kr 388,67 |
| 250 | kr 3,62560 | kr 906,40 |
| 500 | kr 3,43884 | kr 1 719,42 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |

