50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6KH-503A2020

DigiKey Part Number
1993-PT6KH-503A2020-ND
Manufacturer
Manufacturer Product Number
PT6KH-503A2020
Description
TRIMMER 50K OHM 0.1W PC PIN SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 4,61300kr 46,13
25kr 4,31400kr 107,85
50kr 4,09480kr 204,74
100kr 3,88670kr 388,67
250kr 3,62560kr 906,40
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750