RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
BGYD806K
Keeping Intelligent Transportation Systems Connected

BGYD806K

DigiKey Part Number
3299-BGYD806K-ND
Manufacturer
Manufacturer Product Number
BGYD806K
Description
RF ANT 851MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Yagi, 7-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
10dBd
Power - Max
200 W
Features
Cable - 609.6mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
24.000" (609.60mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1 658,24000kr 1 658,24
10kr 1 407,60000kr 14 076,00
30kr 1 334,38900kr 40 031,67
Manufacturers Standard Package
Unit Price without VAT:kr 1 658,24000
Unit Price with VAT:kr 2 072,80000