New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE2BL1T0712PN003

DigiKey Part Number
623-SCE2BL1T0712PN003-ND
Manufacturer
Manufacturer Product Number
SCE2BL1T0712PN003
Description
MINIATURE RUGGED CONNECTOR SERIE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
7-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Black
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
3A
Voltage Rating
400VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Brass, Black Silver
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio, Communication Systems, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 1 397,98960kr 34 949,74
Manufacturers Standard Package
Unit Price without VAT:kr 1 397,98960
Unit Price with VAT:kr 1 747,48700