



RSL116091 | |
|---|---|
DigiKey Part Number | RSL116091-ND |
Manufacturer | |
Manufacturer Product Number | RSL116091 |
Description | EXTENDED HEIGHT 2 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 488,99000 | kr 1 488,99 |
| 10 | kr 1 325,77700 | kr 13 257,77 |
| 25 | kr 1 265,83960 | kr 31 645,99 |
| 50 | kr 1 222,28120 | kr 61 114,06 |
| Unit Price without VAT: | kr 1 488,99000 |
|---|---|
| Unit Price with VAT: | kr 1 861,23750 |


