Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 4/7: CAT 6 RJ Field
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF54462M1

DigiKey Part Number
APC1723-ND
Manufacturer
Manufacturer Product Number
RJF54462M1
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Plastic, Metallized, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 520,44000kr 520,44
10kr 442,36500kr 4 423,65
25kr 414,67600kr 10 366,90
50kr 394,89980kr 19 744,99
100kr 376,07120kr 37 607,12
250kr 356,18252kr 89 045,63
Manufacturers Standard Package
Unit Price without VAT:kr 520,44000
Unit Price with VAT:kr 650,55000