
D3899932F15R | |
|---|---|
DigiKey Part Number | 623-D3899932F15R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932F15R |
Description | D38999/32 - PLUG CAP, EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 209,16000 | kr 209,16 |
| 10 | kr 177,77200 | kr 1 777,72 |
| 25 | kr 166,64160 | kr 4 166,04 |
| 50 | kr 158,68720 | kr 7 934,36 |
| 100 | kr 151,11680 | kr 15 111,68 |
| 250 | kr 141,66404 | kr 35 416,01 |
| 500 | kr 134,91156 | kr 67 455,78 |
| Unit Price without VAT: | kr 209,16000 |
|---|---|
| Unit Price with VAT: | kr 261,45000 |







