
D3899922GF | |
|---|---|
DigiKey Part Number | 623-D3899922GF-ND |
Manufacturer | |
Manufacturer Product Number | D3899922GF |
Description | DUMMY RECPT, -,EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 358,92000 | kr 358,92 |
| 10 | kr 305,03800 | kr 3 050,38 |
| 25 | kr 285,94280 | kr 7 148,57 |
| 50 | kr 272,30160 | kr 13 615,08 |
| 100 | kr 259,31480 | kr 25 931,48 |
| 250 | kr 243,10152 | kr 60 775,38 |
| Unit Price without VAT: | kr 358,92000 |
|---|---|
| Unit Price with VAT: | kr 448,65000 |


