
A85049124S09W | |
|---|---|
DigiKey Part Number | 623-A85049124S09W-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S09W |
Description | CONN CABLE CLAMP SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.220" (5.60mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 465,94000 | kr 465,94 |
| 10 | kr 396,03100 | kr 3 960,31 |
| 25 | kr 371,24360 | kr 9 281,09 |
| 50 | kr 353,53740 | kr 17 676,87 |
| 100 | kr 336,68180 | kr 33 668,18 |
| 250 | kr 316,88528 | kr 79 221,32 |
| Unit Price without VAT: | kr 465,94000 |
|---|---|
| Unit Price with VAT: | kr 582,42500 |



