
00111922302 | |
|---|---|
DigiKey Part Number | 623-00111922302-ND |
Manufacturer | |
Manufacturer Product Number | 00111922302 |
Description | IN LINE JUNCTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 20 | |
Module Capacity | 20 | |
Size / Dimension | 1.141" L x 0.492" W x 0.492" H (28.98mm x 12.50mm x 12.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 327,03000 | kr 1 327,03 |
| 10 | kr 1 128,06400 | kr 11 280,64 |
| 30 | kr 1 044,01067 | kr 31 320,32 |
| 50 | kr 1 007,10220 | kr 50 355,11 |
| 100 | kr 991,53120 | kr 99 153,12 |
| Unit Price without VAT: | kr 1 327,03000 |
|---|---|
| Unit Price with VAT: | kr 1 658,78750 |



