
UA30ML-NAML-SB002 | |
|---|---|
DigiKey Part Number | 1754-UA30ML-NAML-SB002-ND |
Manufacturer | |
Manufacturer Product Number | UA30ML-NAML-SB002 |
Description | CBL A RCPT-A PLUG W/COUPL 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Hex Nut (Not Included), Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 314,29000 | kr 314,29 |
| 10 | kr 267,13500 | kr 2 671,35 |
| 30 | kr 247,21433 | kr 7 416,43 |
| 50 | kr 238,46600 | kr 11 923,30 |
| 100 | kr 227,09430 | kr 22 709,43 |
| 250 | kr 212,89344 | kr 53 223,36 |
| Unit Price without VAT: | kr 314,29000 |
|---|---|
| Unit Price with VAT: | kr 392,86250 |


