
MN-000505-0FM-BS001 | |
|---|---|
DigiKey Part Number | MN-000505-0FM-BS001-ND |
Manufacturer | |
Manufacturer Product Number | MN-000505-0FM-BS001 |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 7/8" | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | 4 pcs - 1 Adapter, 1 Nut, 2 O-Rings | |
Current Rating (Amps) | 8A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 297,36900 | kr 2 973,69 |
| Unit Price without VAT: | kr 297,36900 |
|---|---|
| Unit Price with VAT: | kr 371,71125 |


