
M12A-12PFFS-SH8002 | |
|---|---|
DigiKey Part Number | M12A-12PFFS-SH8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PFFS-SH8002 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 131,07000 | kr 131,07 |
| 10 | kr 111,34500 | kr 1 113,45 |
| 30 | kr 103,03267 | kr 3 090,98 |
| 50 | kr 99,38420 | kr 4 969,21 |
| 100 | kr 94,64120 | kr 9 464,12 |
| 250 | kr 88,71976 | kr 22 179,94 |
| 500 | kr 84,48930 | kr 42 244,65 |
| 1 000 | kr 80,46177 | kr 80 461,77 |
| Unit Price without VAT: | kr 131,07000 |
|---|---|
| Unit Price with VAT: | kr 163,83750 |


