DD-18PMMP-SC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-18PMMP-SC7001

DigiKey Part Number
1754-DD-18PMMP-SC7001-ND
Manufacturer
Manufacturer Product Number
DD-18PMMP-SC7001
Description
CERES, LARGE SIZE, 5A, 18 PINS,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 130,66000kr 130,66
10kr 111,01300kr 1 110,13
25kr 104,06000kr 2 601,50
50kr 99,09480kr 4 954,74
100kr 94,36480kr 9 436,48
250kr 88,46088kr 22 115,22
500kr 84,24306kr 42 121,53
1 000kr 80,22708kr 80 227,08
Manufacturers Standard Package
Unit Price without VAT:kr 130,66000
Unit Price with VAT:kr 163,32500