2 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10-730511-Z2P

DigiKey Part Number
965-C10-730511-Z2P-ND
Manufacturer
Manufacturer Product Number
C10-730511-Z2P
Description
AMPHE-OBTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
26A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 94,48000kr 94,48
10kr 80,29500kr 802,95
25kr 75,26160kr 1 881,54
50kr 71,66920kr 3 583,46
100kr 68,24900kr 6 824,90
250kr 63,97792kr 15 994,48
500kr 60,92640kr 30 463,20
1 000kr 58,02189kr 58 021,89
Manufacturers Standard Package
Unit Price without VAT:kr 94,48000
Unit Price with VAT:kr 118,10000