
SLPHIRCTPSO1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCTPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCTPSO1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 264,84000 | kr 264,84 |
| 10 | kr 225,08200 | kr 2 250,82 |
| 30 | kr 208,29367 | kr 6 248,81 |
| 50 | kr 200,92360 | kr 10 046,18 |
| 100 | kr 191,33890 | kr 19 133,89 |
| 250 | kr 179,37296 | kr 44 843,24 |
| 500 | kr 170,82358 | kr 85 411,79 |
| Unit Price without VAT: | kr 264,84000 |
|---|---|
| Unit Price with VAT: | kr 331,05000 |


