
97-4106A-18-12P(621) | |
|---|---|
DigiKey Part Number | 339-97-4106A-18-12P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-18-12P(621) |
Description | CONN PLUG MALE 6POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 18-12 | Insert Material Diallyl Phthalate (DAP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 279,44000 | kr 279,44 |
| 10 | kr 237,52200 | kr 2 375,22 |
| 25 | kr 222,65600 | kr 5 566,40 |
| 50 | kr 212,03220 | kr 10 601,61 |
| 100 | kr 201,91920 | kr 20 191,92 |
| 250 | kr 189,29176 | kr 47 322,94 |
| 500 | kr 180,27046 | kr 90 135,23 |
| Unit Price without VAT: | kr 279,44000 |
|---|---|
| Unit Price with VAT: | kr 349,30000 |

