
97-3102A-18-16P | |
|---|---|
DigiKey Part Number | 339-97-3102A-18-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-16P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 18-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 3kVAC, 4.2kVDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 263,74000 | kr 263,74 |
| 10 | kr 224,16700 | kr 2 241,67 |
| 25 | kr 210,13440 | kr 5 253,36 |
| 50 | kr 200,10740 | kr 10 005,37 |
| 100 | kr 190,56290 | kr 19 056,29 |
| 250 | kr 178,64568 | kr 44 661,42 |
| 500 | kr 170,13166 | kr 85 065,83 |
| Unit Price without VAT: | kr 263,74000 |
|---|---|
| Unit Price with VAT: | kr 329,67500 |


