MFG_MDT420X0X00X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT420M01010

DigiKey Part Number
609-MDT420M01010TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDT420M01010
Description
M.2 GEN4 R/A M KEY 4.20H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MDT420M01010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
29; 5R1, 29; 4R2
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 10,50521kr 42 020,84
Manufacturers Standard Package
Unit Price without VAT:kr 10,50521
Unit Price with VAT:kr 13,13151