87869-408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87869-408HLF

Digi-Key Part Number
87869-408HLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
87869-408HLF
Supplier
Description
CONN HEADER VERT 8POS 2.54MM
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.360" (9.14mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.690" (17.53mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PBC04DFANSullins Connector Solutions631S2211E-04-NDkr 5,57000Similar
929715-10-04-I3M4603M156379-08-NDkr 20,69000Similar
929715-03-04-I3M523M156374-08-NDkr 20,69000Similar
PEC04DFENSullins Connector Solutions9S2252E-04-NDkr 18,65000Similar
PBC04DFBNSullins Connector Solutions4 218S2221E-04-NDkr 7,60000Similar