17 (15 + 2 Power) Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10162695-115020LF

DigiKey Part Number
609-10162695-115020LF-ND
Manufacturer
Manufacturer Product Number
10162695-115020LF
Description
CA HSG FOR COMBOLOCK WTB-WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Power) Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10162695-115020LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
3 600kr 4,82219kr 17 359,88
Manufacturers Standard Package
Unit Price without VAT:kr 4,82219
Unit Price with VAT:kr 6,02774