
RJE4W4887411 | |
|---|---|
DigiKey Part Number | 664-RJE4W4887411-ND |
Manufacturer | |
Manufacturer Product Number | RJE4W4887411 |
Description | 8P8C, RA, CAT5E, STACKED 2X2, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE4W4887411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 225,04000 | kr 225,04 |
| 10 | kr 191,29100 | kr 1 912,91 |
| 30 | kr 177,02167 | kr 5 310,65 |
| 60 | kr 168,57533 | kr 10 114,52 |
| 120 | kr 160,53458 | kr 19 264,15 |
| 270 | kr 151,61637 | kr 40 936,42 |
| 510 | kr 144,97208 | kr 73 935,76 |
| Unit Price without VAT: | kr 225,04000 |
|---|---|
| Unit Price with VAT: | kr 281,30000 |

