
SFW22R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1917-2-ND - Tape & Reel (TR) 609-1917-1-ND - Cut Tape (CT) 609-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW22R-2STE1LF |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW22R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,24000 | kr 9,24 |
| 10 | kr 7,81200 | kr 78,12 |
| 25 | kr 7,32320 | kr 183,08 |
| 50 | kr 6,97320 | kr 348,66 |
| 100 | kr 6,64030 | kr 664,03 |
| 250 | kr 6,22388 | kr 1 555,97 |
| 500 | kr 5,92660 | kr 2 963,30 |
| 1 000 | kr 5,64356 | kr 5 643,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,37423 | kr 10 748,46 |
| 4 000 | kr 5,11779 | kr 20 471,16 |
| 6 000 | kr 4,97352 | kr 29 841,12 |
| 10 000 | kr 4,79759 | kr 47 975,90 |
| 14 000 | kr 4,68515 | kr 65 592,10 |
| 20 000 | kr 4,56886 | kr 91 377,20 |
| Unit Price without VAT: | kr 9,24000 |
|---|---|
| Unit Price with VAT: | kr 11,55000 |



