
SFW10R-6STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10R-6STE1LFTR-ND - Tape & Reel (TR) 609-SFW10R-6STE1LFCT-ND - Cut Tape (CT) 609-SFW10R-6STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-6STE1LF |
Description | CONN CIC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-6STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | CIC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 4,15100 | kr 41,51 |
| 25 | kr 3,89160 | kr 97,29 |
| 50 | kr 3,70280 | kr 185,14 |
| 100 | kr 3,52690 | kr 352,69 |
| 250 | kr 3,30516 | kr 826,29 |
| 500 | kr 3,14738 | kr 1 573,69 |
| 1 000 | kr 2,99691 | kr 2 996,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,85383 | kr 5 707,66 |
| 4 000 | kr 2,71757 | kr 10 870,28 |
| 6 000 | kr 2,64093 | kr 15 845,58 |
| 10 000 | kr 2,54748 | kr 25 474,80 |
| 14 000 | kr 2,48774 | kr 34 828,36 |
| 20 000 | kr 2,42596 | kr 48 519,20 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |

