
F32Q-1A7H1-11017 | |
|---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11017TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11017CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11017 |
Description | CONN FFC FPC TOP 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,91000 | kr 12,91 |
| 10 | kr 10,96400 | kr 109,64 |
| 25 | kr 10,27600 | kr 256,90 |
| 50 | kr 9,78560 | kr 489,28 |
| 100 | kr 9,31690 | kr 931,69 |
| 250 | kr 8,73300 | kr 2 183,25 |
| 500 | kr 8,31612 | kr 4 158,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 7,59733 | kr 13 675,19 |
| 3 600 | kr 7,23495 | kr 26 045,82 |
| 5 400 | kr 7,03104 | kr 37 967,62 |
| 9 000 | kr 6,78237 | kr 61 041,33 |
| 12 600 | kr 6,62343 | kr 83 455,22 |
| Unit Price without VAT: | kr 12,91000 |
|---|---|
| Unit Price with VAT: | kr 16,13750 |

