PHEC40P-S110LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 768
Unit Price: kr 5,48000
Datasheet
Image for PHEC40P-S110LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC40P-S110LF

DigiKey Part Number
PHEC40P-S110LF-ND
Manufacturer
Manufacturer Product Number
PHEC40P-S110LF
Description
CONN PLUG 40POS VERT SOLDER
Customer Reference
Detailed Description
40 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC40P-S110LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes