D25P81C4GV00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 28,85525
Datasheet
Image for D25P81C4GV00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25P81C4GV00

DigiKey Part Number
D25P81C4GV00-ND
Manufacturer
Manufacturer Product Number
D25P81C4GV00
Description
CONN D-SUB PLG 25P R/A PRESS-FIT
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes