57102-G06-25U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 14,89555
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 83,54000
Datasheet
Image for 57102-G06-25U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57102-G06-25U

DigiKey Part Number
57102-G06-25U-ND
Manufacturer
Manufacturer Product Number
57102-G06-25U
Description
CONN HEADER VERT 50POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
0.315" (8.00mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes