
D09S91C4PL00LF | |
|---|---|
DigiKey Part Number | D09S91C4PL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S91C4PL00LF |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S91C4PL00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,66000 | kr 13,66 |
| 10 | kr 11,59300 | kr 115,93 |
| 25 | kr 10,86760 | kr 271,69 |
| 50 | kr 10,35000 | kr 517,50 |
| 180 | kr 9,45406 | kr 1 701,73 |
| 360 | kr 9,00239 | kr 3 240,86 |
| 540 | kr 8,74852 | kr 4 724,20 |
| 1 080 | kr 8,33081 | kr 8 997,27 |
| 2 520 | kr 7,84752 | kr 19 775,75 |
| Unit Price without VAT: | kr 13,66000 |
|---|---|
| Unit Price with VAT: | kr 17,07500 |


